
* Images are for reference only
T136
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- T136
- JLCPCB Part #
- C20496385
- Package
- Plugin,P=5.2mm
- Description
- 106℃ 131℃ 136℃ 15A、16A 200℃ 250V T 插件,P=5.2mm Thermal Fuses (TCO)
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1270
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1270
In-stock Item Pricing
Qty Unit Price
1+
$0.2472
50+
$0.1951
150+
$0.1729
500+
$0.1452
2500+
$0.1328
5000+
$0.1254
Related Products
Welcome back, may I help you?