
* Images are for reference only
SCT520T3.15A250V
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- SCT520T3.15A250V
- JLCPCB Part #
- C49208729
- Package
- SMD,D5.1xL20mm
- Description
- -55℃~+125℃ 20mm 250V 3.15A 5.1mm 59 5kA@250VAC Ceramic Tube Fuse SMD,D5.1xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 710
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 710
In-stock Item Pricing
Qty Unit Price
1+
$0.1335
50+
$0.1063
150+
$0.0928
1000+
$0.0826
2000+
$0.0743
5000+
$0.0703
Related Products
Welcome back, may I help you?