
* Images are for reference only
SD016M471F12TKKKSOOR
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- SD016M471F12TKKKSOOR
- JLCPCB Part #
- C707907
- Package
- Plugin,D8xL12mm
- Description
- 12mm 16V 2000hrs@105℃ 470uF 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0542
100+
$0.0426
500+
$0.0365
1000+
$0.0321
5000+
$0.0286
10000+
$0.0268
Related Products
Welcome back, may I help you?