
* Images are for reference only
MF063M221G16TKKKSOOR
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- MF063M221G16TKKKSOOR
- JLCPCB Part #
- C707874
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 10mm 16mm 220uF 63V ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1688
50+
$0.1364
200+
$0.1105
400+
$0.0932
2400+
$0.0855
5000+
$0.0810
Related Products
Welcome back, may I help you?