This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CK100M100E7DPKKKV00R

Extended
Manufacturer
Su'scon
MFR.Part #
CK100M100E7DPKKKV00R
JLCPCB Part #
C2935121
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 100V 10uF 2000hrs@105℃ 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 560

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 560

In-stock Item Pricing

Qty Unit Price
1+ $0.0606
100+ $0.0487
300+ $0.0428
1000+ $0.0368
5000+ $0.0331
10000+ $0.0314

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons