This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD016M221E7DPE50V00A

Extended
Manufacturer
Su'scon
MFR.Part #
CD016M221E7DPE50V00A
JLCPCB Part #
C20538476
Package
-
Description
-55℃~+105℃ 16V 2000hrs@105℃ 220uF 280mA@100kHz 6.3mm 7.7mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2690
200+ $0.1074
500+ $0.1038
1000+ $0.1021
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons