
* Images are for reference only
SMW4532S101XTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW4532S101XTT
- JLCPCB Part #
- C2842804
- Package
- SMD-4P,4.5x3.2mm
- Description
- -25℃~+85℃ 100uH@100kHz 10MΩ 150mA 2 3Ω 50V SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 484
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 484
In-stock Item Pricing
Qty Unit Price
1+
$0.4947
10+
$0.4190
30+
$0.3868
100+
$0.3545
500+
$0.2885
1000+
$0.2756
Related Products
Welcome back, may I help you?