
* Images are for reference only
SMW3216C600ATE
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW3216C600ATE
- JLCPCB Part #
- C2692207
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+125℃ 1.7Ω 10MΩ 125V 2 200mA 50V 60uH@100kHz SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1889
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1886
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0810
150+
$0.0720
500+
$0.0652
2000+
$0.0599
4000+
$0.0572
Related Products
Welcome back, may I help you?