
* Images are for reference only
SLW5020S680MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW5020S680MST
- JLCPCB Part #
- C47018495
- Package
- SMD,5x5mm
- Description
- 530mA 68uH 700mA 855mΩ Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2469
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2469
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
100+
$0.0356
300+
$0.0311
2500+
$0.0279
5000+
$0.0252
10000+
$0.0239
Related Products
Welcome back, may I help you?