
* Images are for reference only
SLQ1608C102MTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLQ1608C102MTT
- JLCPCB Part #
- C49383047
- Package
- SMD,6.6x4.5mm
- Description
- 100mA 13.8Ω 1mH Unshielded Inductor ±20% SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2471
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2468
In-stock Item Pricing
Qty Unit Price
1+
$0.4979
10+
$0.3964
30+
$0.3529
100+
$0.2981
500+
$0.2740
1000+
$0.2595
Related Products
Welcome back, may I help you?