
* Images are for reference only
SMW5040S102HTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW5040S102HTT
- JLCPCB Part #
- C47416436
- Package
- SMD-4P,5x4.8mm
- Description
- -40℃~+125℃ 1.3A 10MΩ 1kΩ@100MHz 2 50V 60mΩ SMD-4P,5x4.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.6037
10+
$0.4913
30+
$0.4351
100+
$0.3806
500+
$0.3468
1000+
$0.3292
Related Products
Welcome back, may I help you?