
* Images are for reference only
SMW2012C801BTE
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SMW2012C801BTE
- JLCPCB Part #
- C2692206
- Package
- SMD,2x1.2mm
- Description
- -40℃~+125℃ 10MΩ 125V 2 300mA 50V 800Ω@100MHz 880mΩ SMD,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2046
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2044
In-stock Item Pricing
Qty Unit Price
1+
$0.0725
100+
$0.0597
300+
$0.0532
2000+
$0.0447
4000+
$0.0409
10000+
$0.0389
Related Products
Welcome back, may I help you?