
* Images are for reference only
SLO1040HR36MTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLO1040HR36MTT
- JLCPCB Part #
- C48935873
- Package
- SMD,10.8x10mm
- Description
- 1mΩ 30A 360nH 45A Molded Inductor ±20% SMD,10.8x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.2585
50+
$0.2057
150+
$0.1831
1000+
$0.1549
2000+
$0.1423
5000+
$0.1348
Related Products
Welcome back, may I help you?