
* Images are for reference only
SLO0312TR47MTT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLO0312TR47MTT
- JLCPCB Part #
- C19192525
- Package
- 1210
- Description
- 19mΩ 470nH 7.5A 8.6A ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3029
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3029
In-stock Item Pricing
Qty Unit Price
1+
$0.1115
50+
$0.0897
150+
$0.0789
500+
$0.0707
3000+
$0.0642
6000+
$0.0609
Related Products
Welcome back, may I help you?