
* Images are for reference only
TM476A16K6R3B2K5
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- TM476A16K6R3B2K5
- JLCPCB Part #
- C51912424
- Package
- CASE-A-3216-18
- Description
- 2.5Ω@100kHz 2.96uA@25℃,5min 47uF 6.3V ±10% CASE-A-3216-18 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0562
50+
$0.0549
150+
$0.0543
500+
$0.0534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?