
* Images are for reference only
TM226A16K6R3B2K5
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- TM226A16K6R3B2K5
- JLCPCB Part #
- C51953493
- Package
- CASE-A-3216-18(mm)
- Description
- 1.39uA@25℃,5min 2.5Ω@100kHz 22uF 6.3V ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0614
50+
$0.0602
150+
$0.0593
500+
$0.0585
Related Products