
* Images are for reference only
SDNT2012X473H4150FTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDNT2012X473H4150FTF
- JLCPCB Part #
- C17496332
- Package
- 0805
- Description
- -55℃~+125℃ 200mW 4150K 47kΩ ±1% ±3% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1638
200+
$0.0654
500+
$0.0631
1000+
$0.0622
Related Products
Welcome back, may I help you?