This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDCL0402H5N6HT01

Extended
Manufacturer
Sunlord
MFR.Part #
SDCL0402H5N6HT01
JLCPCB Part #
C7309786
Package
01005
Description
1.5Ω 140mA 5.6nH 6GHz 8@500MHz ±3% 01005 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1518

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0232
10+ $0.0158
30+ $0.0120
100+ $0.0092
500+ $0.0070
1000+ $0.0059
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons