
L-03C1N2SV4T
- Manufacturer
- MFR.Part #
- L-03C1N2SV4T
- JLCPCB Part #
- C19511157
- Package
- 01005
- Description
- 1.2nH 200mA 220mΩ 2@100MHz 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Johanson Dielectrics | |
| Package | 01005 | |
| Inductance | 1.2nH | |
| Q @ Frequency | 2@100MHz | |
| Current Rating | 200mA | |
| DC Resistance(DCR) | 220mΩ |

* Images are for reference only
L-03C1N2SV4T
Extended- Manufacturer
- MFR.Part #
- L-03C1N2SV4T
- JLCPCB Part #
- C19511157
- Package
- 01005
- Description
- 1.2nH 200mA 220mΩ 2@100MHz 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L-03C1N2SV4T
Extended- Manufacturer
- MFR.Part #
- L-03C1N2SV4T
- JLCPCB Part #
- C19511157
- Package
- 01005
- Description
- 1.2nH 200mA 220mΩ 2@100MHz 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L-03C1N2SV4T Specifications
L-03C1N2SV4T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Johanson Dielectrics | |
| Package | 01005 | |
| Inductance | 1.2nH | |
| Q @ Frequency | 2@100MHz | |
| Current Rating | 200mA | |
| DC Resistance(DCR) | 220mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L-03C1N2SV4T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L-03C1N2SV4T Documents
L-03C1N2SV4T datasheets or manufacturer documentation.
Datasheet: L-03C1N2SV4T Datasheet (PDF)
L-03C1N2SV4T Schematic Symbol & PCB Footprint
The L-03C1N2SV4T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.