
* Images are for reference only
XZM2DG55W-1
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2DG55W-1
- JLCPCB Part #
- C6617812
- Package
- 1206
- Description
- -40℃~+85℃ 120mW 160° 20mA 2mmx1.25mm方形灯头 3.2V 520nm 525nm 745mcd Emerald Green Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8166
200+
$0.3270
500+
$0.3157
1000+
$0.3109
Related Products
Welcome back, may I help you?