This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZCWDZ80S-2HTA

Extended
Manufacturer
SunLED
MFR.Part #
XZCWDZ80S-2HTA
JLCPCB Part #
C6617690
Package
SMD,2.2x1.4mm
Description
-40℃~+100℃ 120° 20mA 3.3V 700mcd Water Clear White SMD,2.2x1.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3057
200+ $0.1221
500+ $0.1179
1000+ $0.1160
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons