
* Images are for reference only
XZMEF151W
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMEF151W
- JLCPCB Part #
- C6617855
- Package
- SMD,1.6x0.9mm
- Description
- -40℃~+85℃ 118mcd 150° 2.05V 20mA 48mW 624nm 632nm Red Water Clear SMD,1.6x0.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2163
200+
$0.0864
500+
$0.0835
1000+
$0.0821
Welcome back, may I help you?