This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZM2CYK54WA-8

Extended
Manufacturer
SunLED
MFR.Part #
XZM2CYK54WA-8
JLCPCB Part #
C6362791
Package
0805
Description
-40℃~+85℃ 1.99cd 20mA 2V 40° 590nm 590nm Water Clear Yellow 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4106
200+ $0.1639
500+ $0.1584
1000+ $0.1558

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons