
* Images are for reference only
XZTHI45S
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZTHI45S
- JLCPCB Part #
- C6362817
- Package
- PLCC-2
- Description
- -40℃~+85℃ 1.2mW/sr@20mA 1.3V 120° 880nm PLCC-2 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6374
200+
$0.2553
500+
$0.2457
1000+
$0.2425
Welcome back, may I help you?