
* Images are for reference only
XZCFBB53W-8VF
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZCFBB53W-8VF
- JLCPCB Part #
- C5341719
- Package
- 0603
- Description
- -40℃~+85℃ 2.65V 2mA 40° 465nm 470nm 64mcd Blue Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
Related Products
Welcome back, may I help you?