
* Images are for reference only
XZM2CRK45S-9
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2CRK45S-9
- JLCPCB Part #
- C7397685
- Package
- PLCC-2
- Description
- 120° 2.2V 20mA 447mcd 625nm 640nm Red Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5459
200+
$0.2184
500+
$0.2104
1000+
$0.2071
Welcome back, may I help you?