
* Images are for reference only
XZMG53W-1
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMG53W-1
- JLCPCB Part #
- C7397721
- Package
- 0603
- Description
- 11mcd 120° 2.2V 20mA 565nm 568nm Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1110
200+
$0.0444
500+
$0.0428
1000+
$0.0421
Related Products
Welcome back, may I help you?