
XZUR48WA
- Manufacturer
- MFR.Part #
- XZUR48WA
- JLCPCB Part #
- C6362819
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 140° 20mA 2V 4.8mcd 617nm 627nm Discrete Diode Red Water Clear SOT-23-3 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 617nm | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Luminous Intensity | 4.8mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 627nm |

* Images are for reference only
XZUR48WA
Extended- Manufacturer
- MFR.Part #
- XZUR48WA
- JLCPCB Part #
- C6362819
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 140° 20mA 2V 4.8mcd 617nm 627nm Discrete Diode Red Water Clear SOT-23-3 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XZUR48WA
Extended- Manufacturer
- MFR.Part #
- XZUR48WA
- JLCPCB Part #
- C6362819
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 140° 20mA 2V 4.8mcd 617nm 627nm Discrete Diode Red Water Clear SOT-23-3 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XZUR48WA Specifications
XZUR48WA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Package | SOT-23-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 617nm | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Luminous Intensity | 4.8mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 627nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZUR48WA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XZUR48WA Documents
XZUR48WA datasheets or manufacturer documentation.
Datasheet: XZUR48WA Datasheet (PDF)
XZUR48WA Schematic Symbol & PCB Footprint
The XZUR48WA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.