
* Images are for reference only
XZM2CRK168WA
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2CRK168WA
- JLCPCB Part #
- C6036982
- Package
- SMD,1.8x1.5mm
- Description
- 2.2V 2.59cd 20mA 25° 625nm 640nm Red Water Clear SMD,1.8x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4885
200+
$0.1950
500+
$0.1884
1000+
$0.1851
Related Products
Welcome back, may I help you?