This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZM2CYK89S-1

Extended
Manufacturer
SunLED
MFR.Part #
XZM2CYK89S-1
JLCPCB Part #
C5838470
Package
SMD,2.9x1.4mm
Description
-40℃~+85℃ 120° 20mA 2V 447mcd 590nm 590nm Water Clear Yellow SMD,2.9x1.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5477
200+ $0.2191
500+ $0.2111
1000+ $0.2078
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons