
* Images are for reference only
XZMDKCBD55W-8
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMDKCBD55W-8
- JLCPCB Part #
- C6362804
- Package
- SMD-4P,3.2x1.6mm
- Description
- 1.95V、3.3V 20mA 248mcd、397mcd 30° 460nm、645nm 465nm、630nm Red, Blue Water Clear SMD-4P,3.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5217
200+
$0.2093
500+
$0.2013
1000+
$0.1981
Related Products