
* Images are for reference only
XZCDGK54W-1VF
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZCDGK54W-1VF
- JLCPCB Part #
- C6938387
- Package
- 0805
- Description
- 140° 2.65V 2mA 515nm 525nm 98mcd Emerald Green Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4679
200+
$0.1867
500+
$0.1804
1000+
$0.1774
Related Products
Welcome back, may I help you?