This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZDG25X92S-4

Extended
Manufacturer
SunLED
MFR.Part #
XZDG25X92S-4
JLCPCB Part #
C5838419
Package
SMD-4P,3.5x3.2mm
Description
-40℃~+85℃ 120° 150mA 3.5V 4.2cd~5.99cd 515nm 525nm Emerald Green Water Clear SMD-4P,3.5x3.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0247
200+ $0.8086
500+ $0.7813
1000+ $0.7684
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons