
* Images are for reference only
XZUY88W
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZUY88W
- JLCPCB Part #
- C5838508
- Package
- 1206
- Description
- 120° 2.1V 20mA 588nm 590nm 6mcd Water Clear Yellow 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0958
200+
$0.0382
500+
$0.0369
1000+
$0.0363
Related Products
Welcome back, may I help you?