
* Images are for reference only
XZCB25X92S-4
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZCB25X92S-4
- JLCPCB Part #
- C6013167
- Package
- SMD-4P,3.5x3.2mm
- Description
- -40℃~+85℃ 120° 150mA 3.3V 445nm 450nm 700mcd~1.295cd Blue Water Clear SMD-4P,3.5x3.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1098
200+
$0.4433
500+
$0.4289
1000+
$0.4208
Welcome back, may I help you?