
* Images are for reference only
XZMOLA92S-4
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMOLA92S-4
- JLCPCB Part #
- C7416835
- Package
- SMD-4P,3.5x3.2mm
- Description
- 120° 150mA 2.5V 3.09cd 625nm 640nm Red Water Clear SMD-4P,3.5x3.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8143
200+
$0.3261
500+
$0.3148
1000+
$0.3100
Related Products
Welcome back, may I help you?