
* Images are for reference only
XZCBD53W-8
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZCBD53W-8
- JLCPCB Part #
- C3019218
- Package
- 0603
- Description
- -40℃~+85℃ 0.7mm round LED 120mW 20mA 3.3V 40° 460nm 465nm 80mcd~198mcd Blue Discrete Diode Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 21
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4517
10+
$0.4420
30+
$0.4340
100+
$0.4275
Welcome back, may I help you?