
* Images are for reference only
XLMDK65D
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XLMDK65D
- JLCPCB Part #
- C6937954
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 1.95V 20mA 60° 630nm 645nm 695mcd Red Red Lens 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1932
200+
$0.0770
500+
$0.0745
1000+
$0.0732
Related Products
Welcome back, may I help you?