
* Images are for reference only
XZFBB56W
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZFBB56W
- JLCPCB Part #
- C7158878
- Package
- SMD,3x2mm
- Description
- 120° 198mcd 20mA 3.3V 465nm 470nm Blue Water Clear SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5044
200+
$0.2015
500+
$0.1950
1000+
$0.1918
Related Products
Welcome back, may I help you?