This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZDGK53W-8

Extended
Manufacturer
SunLED
MFR.Part #
XZDGK53W-8
JLCPCB Part #
C6362757
Package
0603
Description
-40℃~+85℃ 102.5mW 20mA 3.3V 515nm 525nm 60° 700mcd~1.195cd Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3388
200+ $0.1352
500+ $0.1307
1000+ $0.1285

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons