
* Images are for reference only
XZMDKDGK55W-8RT
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMDKDGK55W-8RT
- JLCPCB Part #
- C6037012
- Package
- 1206
- Description
- -40℃~+85℃ 1.6mm round lamp head 1.95V、3.3V 20mA 30° 515nm、645nm 525nm、630nm 647mcd、1.495cd 75mW、102.5mW Discrete Diode Red, Emerald Green Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7321
200+
$0.2922
500+
$0.2826
1000+
$0.2778
Related Products
Welcome back, may I help you?