
* Images are for reference only
XZM2CYK50W-2
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2CYK50W-2
- JLCPCB Part #
- C5838464
- Package
- SMD,3x2.8mm
- Description
- -40℃~+85℃ 10° 2.99cd 20mA 2V 590nm 590nm Water Clear Yellow SMD,3x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4333
200+
$0.1729
500+
$0.1672
1000+
$0.1643
Welcome back, may I help you?