
* Images are for reference only
RCH895NP-822K
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCH895NP-822K
- JLCPCB Part #
- C7039054
- Package
- Plugin,D=7.8mm
- Description
- 100mA 15.3Ω 75mA 8.2mH ±10% 插件,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6752
200+
$0.2691
500+
$0.2611
1000+
$0.2562
Welcome back, may I help you?