
* Images are for reference only
RCH108NP-2R7M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCH108NP-2R7M
- JLCPCB Part #
- C2454777
- Package
- Plugin,D=10mm
- Description
- 2.7uH 7.2A 9.6mΩ ±20% 插件,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5066
200+
$0.1969
500+
$0.1904
1000+
$0.1872
Welcome back, may I help you?