
* Images are for reference only
RCH108NP-2R2M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCH108NP-2R2M
- JLCPCB Part #
- C2454776
- Package
- Plugin,D=10mm
- Description
- 2.2uH 7.9A 8.5mΩ ±20% 插件,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5044
200+
$0.1960
500+
$0.1896
1000+
$0.1864
Welcome back, may I help you?