
* Images are for reference only
CEP12D38NP-1R0MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CEP12D38NP-1R0MC
- JLCPCB Part #
- C17383593
- Package
- -
- Description
- 11.5A 14.8A 1uH 6mΩ ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1869
200+
$1.2716
500+
$1.2299
1000+
$1.2090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?