
* Images are for reference only
CDRH8D43RT125NP-330MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH8D43RT125NP-330MC
- JLCPCB Part #
- C17372318
- Package
- SMD,8x8mm
- Description
- 1.55A 1.95A 123mΩ 33uH ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6108
200+
$0.6443
500+
$0.6218
1000+
$0.6121
Related Products
Welcome back, may I help you?