
* Images are for reference only
CDRH124NP-270MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH124NP-270MC
- JLCPCB Part #
- C17347772
- Package
- SMD-4P,12x12mm
- Description
- 2.8A 27uH 80mΩ ±20% SMD-4P,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3315
200+
$0.5323
500+
$0.5146
1000+
$0.5050