This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDRH3D28/LDNP-101NC

Extended
Manufacturer
Sumida
MFR.Part #
CDRH3D28/LDNP-101NC
JLCPCB Part #
C17694819
Package
1515
Description
100uH 160mA 520mA 610mΩ ±30% 1515 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8492
200+ $0.3384
500+ $0.3271
1000+ $0.3223
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons