
* Images are for reference only
CDRH3D16/HPNP-330MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH3D16/HPNP-330MC
- JLCPCB Part #
- C17365364
- Package
- 1515
- Description
- 33uH 410mA 460mA 870mΩ ±20% 1515 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7514
200+
$0.3003
500+
$0.2906
1000+
$0.2858
Welcome back, may I help you?